PDP SEO Portlet

2036-20-SM

Gas Discharge Tube (GDT), Mini-TRIGARD 2036-xx-SM, 200 V, SMD, 20 kA, 575 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2036-20-SM
Secondary Manufacturer Part#: 2036-20-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature 3-Pole Gas Discharge Tube
  • Balanced Mini-TRIGARD™
  • 5 mm diameter, 7.5 mm long
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
200 V
SMD
Surface Mount
20 kA
575 V
3
105 °C
-55 °C
Mini-TRIGARD 2036-xx-SM Series
200 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.84722
1200+
$0.82343
2200+
$0.8021
5000+
$0.78075
10000+
$0.7625