2036-20-B2F
Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 200 V, Radial Leaded, 20 kA, 575 V
- RoHS 10 Compliant
- Tariff Charges
- Miniature 3-Pole Gas Discharge Tube
- Balanced Mini-TRIGARD™
- 5 mm diameter, 7.5 mm long
- UL Recognized
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 20 kA | ||
| 575 V | ||
| 3 | ||
| 105 °C | ||
| -55 °C | ||
| Mini-TRIGARD 2036 Series | ||
| 200 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |