2036-15-SM-RP
Gas Discharge Tube (GDT), Mini-TRIGARD 2036-xx-SM, 150 V, SMD, 20 kA, 500 V
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2036-15-SM-RP
Secondary Manufacturer Part#: 2036-15-SM-RP
- RoHS 10 Compliant
- Tariff Charges
- Miniature 3-Pole Gas Discharge Tube
- Balanced Mini-TRIGARD™
- 5 mm diameter, 7.5 mm long
- UL Recognized
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| SMD | ||
| Surface Mount | ||
| 20 kA | ||
| 500 V | ||
| 3 | ||
| 105 °C | ||
| -55 °C | ||
| Mini-TRIGARD 2036-xx-SM Series | ||
| 150 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |