PDP SEO Portlet

2036-15-B2LF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2036-15-B2LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 V
Radial Leaded
Through Hole
20 kA
500 V
3 Terminals
null
null
5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 1.02361
1000+
$1.02361
2000+
$0.99487
4000+
$0.9691
8000+
$0.9433
16000+
$0.92125
SubTotal:
$102.36