PDP SEO Portlet

2036-09-B2LF

Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 90 V, Radial Leaded, 20 kA, 550 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2036-09-B2LF
Secondary Manufacturer Part#: 2036-09-B2LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2036-09-B2LF is a 3-pole miniature Gas Discharge Tube for telecommunications.

  • Balanced Mini-TRIGARDâ„¢
  • 5mm Diameter, 7.5mm long
  • UL recognized
  • Test methods per ITU-T (CCITT) K.12, IEEE C62.31

Technical Attributes

Find Similar Parts

Description Value
90 V
Radial Leaded
Through Hole
20 kA
550 V
3
105 °C
-55 °C
Mini-TRIGARD 2036 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.02361
2000+
$0.99487
4000+
$0.9691
8000+
$0.9433
16000+
$0.92125