PDP SEO Portlet

2036-07-SM-RPLF

Gas Discharge Tube (GDT), Mini-TRIGARD 2036-xx-SM, 75 V, SMD, 20 kA, 525 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2036-07-SM-RPLF
Secondary Manufacturer Part#: 2036-07-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2036-07-SM-RPLF is a Precision Gas Discharge Tube Surge Protector, ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet, due to its high energy handling capability, long and stable life performance and low capacitance of less than 2pF. High surge current rating, low insertion loss. Leadless, surface mount for economical assembly.

  • -55 to 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
75 V
SMD
Surface Mount
20 kA
525 V
3
105 °C
-55 °C
Mini-TRIGARD 2036-xx-SM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.03333
2000+
$1.00432
4000+
$0.9783
8000+
$0.95226
16000+
$0.93