PDP SEO Portlet

2036-07-SM-RP

Gas Discharge Tube (GDT), Mini-TRIGARD 2036-xx-SM, 75 V, SMD, 20 kA, 525 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2036-07-SM-RP
Secondary Manufacturer Part#: 2036-07-SM-RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature 3-Pole Gas Discharge Tube
  • Balanced Mini-TRIGARD™
  • 5 mm diameter, 7.5 mm long
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
75 V
SMD
Surface Mount
20 kA
525 V
3
105 °C
-55 °C
Mini-TRIGARD 2036-xx-SM Series
75 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: