PDP SEO Portlet

2036-07-B3LF

Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 75 V, Radial Leaded, 20 kA, 525 V

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2036-07-B3LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2036 series miniature 3-pole Gas Discharge Tube attains the highest performance classification available under ITU K.12 requirements. It is suitable for telecommunications.

  • 5mm diameter, 7.5mm length
  • Balanced Mini-TRIGARD™
  • UL recognized
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Technical Attributes

Find Similar Parts

Description Value
75 V
525 V
Radial Leaded
20 kA
-55 °C
3 Terminals
null
105 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.02361
1000+
$1.02361
2000+
$0.99487
4000+
$0.9691
8000+
$0.9433
16000+
$0.92125
SubTotal:
$1,023.61