PDP SEO Portlet

2035-60-ALF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2035-60-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
600 V
1.1 kV
SMD
10 kA
-55 °C
2 Terminals
null
85 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.494
1000+
$0.494
2000+
$0.45472
4000+
$0.45243
8000+
$0.45014
16000+
$0.44786
SubTotal:
$494.00