PDP SEO Portlet

2035-23-SMLF

Gas Discharge Tube (GDT), 2035-xx-SM, 230 V, SMD, 10 kA, 600 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2035-23-SMLF
Secondary Manufacturer Part#: 2035-23-SMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a surface mount (SM) 2-electrode GDT surge protection device. Compatible with “pick and place” assembly systems, the SM is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications.

  • Leadless, surface mount for economical assembly
  • Compact mini-size
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
230 V
SMD
Surface Mount
10 kA
600 V
2
85 °C
-55 °C
2035-xx-SM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.44031
2000+
$0.41847
4000+
$0.40763
8000+
$0.39678
16000+
$0.39014