PDP SEO Portlet

2035-20-A

Gas Discharge Tube (GDT), 2035, 200 V, SMD, 10 kA, 575 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2035-20-A
Secondary Manufacturer Part#: 2035-20-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 V
SMD
Surface Mount
10 kA
575 V
2
85 °C
-55 °C
2035 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.43056
1500+
$0.41847
2500+
$0.40763
5000+
$0.39678
10000+
$0.3875