2035-15-ALF
Gas Discharge Tube (GDT), 2035, 150 V, SMD, 10 kA, 550 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| SMD | ||
| Surface Mount | ||
| 10 kA | ||
| 550 V | ||
| 2 | ||
| 85 °C | ||
| -55 °C | ||
| 2035 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |