PDP SEO Portlet

2035-09-SMLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2035-09-SMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 V
525 V
SMD
10 kA
-55 °C
2 Terminals
null
85 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.48216
1000+
$0.48216
2000+
$0.46166
4000+
$0.4497
8000+
$0.43773
16000+
$0.4275
SubTotal:
$482.16