PDP SEO Portlet

2035-09-SM-RPLF

Gas Discharge Tube (GDT), 2035-xx-SM, 90 V, SMD, 10 kA, 525 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2035-09-SM-RPLF
Secondary Manufacturer Part#: 2035-09-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2035-09-SM-RPLF is a 2-electrode precision Gas-discharge tube Surge Protector with high surge current rating. This compact mini-size surface mount protector features low capacitance and insertion loss. Compatible with "pick and place"" assembly systems, the SM is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications."

  • 1pF Capacitance (1MHz)
  • Stable breakdown throughout life
  • Leadless, surface mount for economical assembly
  • 10¹°O Insulation resistance (50V)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
90 V
SMD
Surface Mount
10 kA
525 V
2
85 °C
-55 °C
2035-xx-SM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  28500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.49028
3000+
$0.47651
6000+
$0.46417
12000+
$0.45181
24000+
$0.44125