PDP SEO Portlet

2031-15T-SM-RPLF

Gas Discharge Tube (GDT), 2031-xxT-SM, 150 V, SMD, 1 kA, 500 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2031-15T-SM-RPLF
Secondary Manufacturer Part#: 2031-15T-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2031-15T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.

  • 1pF Capacitance (1MHz)
  • Stable breakdown throughout life
  • Fast acting
  • 10?O Insulation resistance (50/100V)
  • -40 to 90°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
150 V
SMD
Surface Mount
1 kA
500 V
2
90 °C
-40 °C
2031-xxT-SM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.65694
3000+
$0.6385
6000+
$0.62196
12000+
$0.6054
24000+
$0.59125