2030-42T-SM-RPLF
Gas Discharge Tube (GDT), Fast Acting, Gas Discharge Tube (GDT), 2030 Series, 360 V, 3 Terminal SMD
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2030-42T-SM-RPLF
Secondary Manufacturer Part#: 2030-42T-SM-RPLF
- RoHS 10 Compliant
- Tariff Charges
- Size: 5 mm diameter, 7.3 mm length
- Very fast acting
- Small size
- Stable breakdown throughout life
- Designed to operate with TBU devices
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 V | ||
| SMD | ||
| Surface Mount | ||
| 4 kA | ||
| 850 V | ||
| 3 | ||
| 90 °C | ||
| -40 °C | ||
| 2030-xxT-SM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |