PDP SEO Portlet

2030-23T-SM-RPLF

Gas Discharge Tube (GDT), Fast Acting, 185 V, 3 Terminal SMD, 4 kA, 650 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2030-23T-SM-RPLF
Secondary Manufacturer Part#: 2030-23T-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2030-23T-SM-RPLF is a 3-element Gas Discharge Tube provides superior protection against fast rising voltage transients. The GDT on the market today commonly specify their impulse limiting performance at a 1kV/µs rate of rise. The T-series specifies its impulse limiting performance at a very fast 5kV, 1.2 x 50µs making it ideally suited for use with the TBU® HSP. The 2030 T-series and TBU® HSP provides a superior protection solution for a broad number of industrial applications as well as telecom applications requiring GR-1089 or ITU-T K.21 compliance. When exposed to a transient event, the TBU® HSP will transition into a current-blocking condition in less than 1µs at the rated current. When needed, the GDT will transition into conduction at a voltage below its maximum impulse rating, protecting the TBU® HSP from overvoltage and shunting the excess surge energy to ground.

  • 5mm diameter, 7.3mm length
  • Very fast acting
  • Small size
  • Stable breakdown throughout life
  • High surge current rating, low insertion loss
  • UL recognized
  • Designed to operate with TBU® devices

Technical Attributes

Find Similar Parts

Description Value
230 V
SMD
Surface Mount
4 kA
650 V
3
90 °C
-40 °C
2030-xxT-SM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.41667
2000+
$1.37689
4000+
$1.34122
8000+
$1.30552
16000+
$1.275