2027-60-ALF
Gas Discharge Tube (GDT), 2027, 600 V, SMD, 25 kA, 1.1 kV
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2027-60-ALF
Secondary Manufacturer Part#: 2027-60-ALF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 V | ||
| SMD | ||
| Surface Mount | ||
| 25 kA | ||
| 1.1 kV | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 2027 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |