PDP SEO Portlet

2027-60-A

Gas Discharge Tube (GDT), 2027, 600 V, SMD, 25 kA, 1.1 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2027-60-A
Secondary Manufacturer Part#: 2027-60-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
600 V
SMD
Surface Mount
25 kA
1.1 kV
2
125 °C
-55 °C
2027 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: