PDP SEO Portlet

2027-47-ALF

Gas Discharge Tube (GDT), 2027, 470 V, SMD, 25 kA, 1 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2027-47-ALF
Secondary Manufacturer Part#: 2027-47-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
470 V
SMD
Surface Mount
25 kA
1 kV
2
125 °C
-55 °C
2027 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.63308
2000+
$0.60205
4000+
$0.58646
8000+
$0.57084
16000+
$0.5575