PDP SEO Portlet

2027-23-SMLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2027-23-SMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
230 V
675 V
SMD
25 kA
-55 °C
2 Terminals
null
125 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.56667
1000+
$0.56667
2000+
$0.55076
4000+
$0.53649
8000+
$0.52221
16000+
$0.51
SubTotal:
$566.67