PDP SEO Portlet

2027-07-B10LF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2027-07-B10LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
75 V
500 V
Axial Leaded
25 kA
-55 °C
2 Terminals
null
125 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 0.80752
1000+
$0.80752
2000+
$0.73905
4000+
$0.73526
8000+
$0.73147
16000+
$0.72768
SubTotal:
$807.52