PDP SEO Portlet

2026-25-A1F

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2026-25-A1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
250 V
700 V
SMD
20 kA
-40 °C
3 Terminals
null
90 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.65278
1000+
$1.65278
2000+
$1.60659
4000+
$1.56476
8000+
$1.5231
16000+
$1.4875
SubTotal:
$1,652.78