PDP SEO Portlet

2026-20-C

Gas Discharge Tube (GDT), TRIGARD 2026, 200 V, Axial Leaded, 20 kA, 625 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2026-20-C
Secondary Manufacturer Part#: 2026-20-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Balanced TRIGARD
  • Approximately 8 mm diameter, 11 mm long
  • UL Recognized
  • High surge current rating
  • Stable breakdown throughout life

Technical Attributes

Find Similar Parts

Description Value
200 V
Axial Leaded
Through Hole
20 kA
625 V
3
90 °C
-40 °C
7.9 mm
11.3 mm
TRIGARD 2026 Series
200 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: