PDP SEO Portlet

2026-15-C3

Gas Discharge Tube (GDT), TRIGARD 2026, 150 V, Radial Leaded, 20 kA, 575 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2026-15-C3
Secondary Manufacturer Part#: 2026-15-C3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Balanced TRIGARD
  • Approximately 8 mm diameter, 11 mm long
  • UL Recognized
  • High surge current rating
  • Stable breakdown throughout life

Technical Attributes

Find Similar Parts

Description Value
150 V
Radial Leaded
Through Hole
20 kA
575 V
3
90 °C
-40 °C
7.9 mm
13 mm
TRIGARD 2026 Series
150 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.04028
2000+
$1.01107
4000+
$0.98488
8000+
$0.95866
16000+
$0.93625