2026-15-C2
Gas Discharge Tube (GDT), TRIGARD 2026, 150 V, Radial Leaded, 20 kA, 575 V
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2026-15-C2
Secondary Manufacturer Part#: 2026-15-C2
- RoHS 10 Compliant
- Tariff Charges
- Balanced TRIGARD
- Approximately 8 mm diameter, 11 mm long
- UL Recognized
- High surge current rating
- Stable breakdown throughout life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 20 kA | ||
| 575 V | ||
| 3 | ||
| 90 °C | ||
| -40 °C | ||
| 7.9 mm | ||
| 13 mm | ||
| TRIGARD 2026 Series | ||
| 150 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |