PDP SEO Portlet

2026-15-C18

Gas Discharge Tube (GDT), TRIGARD 2026, 150 V, Axial Leaded, 20 kA, 575 V

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2026-15-C18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Balanced TRIGARD
  • Approximately 8 mm diameter, 11 mm long
  • UL Recognized
  • High surge current rating
  • Stable breakdown throughout life

Technical Attributes

Find Similar Parts

Description Value
null
575 V
Axial Leaded
20 kA
-40 °C
3 Terminals
null
90 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.31
1000+
$1.31
2000+
$1.194
4000+
$1.188
8000+
$1.182
16000+
$1.176
SubTotal:
$1,310.00