PDP SEO Portlet

2026-09-C2LF

Gas Discharge Tube (GDT), TRIGARD 2026, 90 V, Radial Leaded, 20 kA, 600 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2026-09-C2LF
Secondary Manufacturer Part#: 2026-09-C2LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trigard 2026 series 3-pole Gas Discharge Tube offers stable breakdown throughout life.

  • 8mm diameter, 11mm length
  • Balanced TRIGARD®
  • UL recognized
  • Custom configurations available
  • High surge current rating
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Technical Attributes

Find Similar Parts

Description Value
90 V
Radial Leaded
Through Hole
20 kA
600 V
3
90 °C
-40 °C
TRIGARD 2026 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.04028
2000+
$1.01107
4000+
$0.98488
8000+
$0.95866
16000+
$0.93625