PDP SEO Portlet

2026-07-C4FLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2026-07-C4FLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
700 V
Radial Leaded
20 kA
-40 °C
3 Terminals
null
90 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.6778
1000+
$1.6778
2000+
$1.60659
4000+
$1.56476
8000+
$1.54645
16000+
$1.5386
SubTotal:
$1,677.80