PDP SEO Portlet

2026-07-C18F

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2026-07-C18F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
700 V
Axial Leaded
20 kA
-40 °C
3 Terminals
null
90 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.8326
1000+
$1.8326
2000+
$1.68155
4000+
$1.6731
8000+
$1.66465
16000+
$1.6562
SubTotal:
$1,832.60