PDP SEO Portlet

2020-42T-A1LF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2020-42T-A1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
850 V
SMD
10 kA
-40 °C
3 Terminals
null
90 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 2.82
1000+
$2.82
2000+
$2.4676
4000+
$2.4552
8000+
$2.4428
16000+
$2.4304
SubTotal:
$2,820.00