PDP SEO Portlet

2017-35-SMH-RPLF

Gas Discharge Tube (GDT), 2017, 350 V, SMD, 12 kA, 800 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2017-35-SMH-RPLF
Secondary Manufacturer Part#: 2017-35-SMH-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a 2-electrode Gas Discharge Tube (GDT) in an innovative flat package design. The Model 2017 Series with FLAT Technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fit applications. Surface mount versions are available in vertical and horizontal mounting configurations.

  • FLAT GDT technology
  • Flexible mounting options
  • Volume- and space-saving design
  • Improved impulse performance
  • 10 kA 8/20 µs rated
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
350 V
SMD
Surface Mount
12 kA
800 V
2
105 °C
-55 °C
2017 Series
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.33
4000+
$1.25811
8000+
$1.225
16000+
$1.19359
32000+
$1.16375