PDP SEO Portlet

2000-1R2-H-RC

Ind High Current 1.2uH 20% 1KHz 20.2A Radial

Manufacturer:Bourns
Avnet Manufacturer Part #: 2000-1R2-H-RC
Secondary Manufacturer Part#: 2000-1R2-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low radiation
  • Low core loss
  • High operation frequency
  • High current capacity
  • Low core saturation
  • Horizontal or vertical mount
  • Operating temperature: -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$1.1172
720+
$1.1115
1440+
$1.05194
2880+
$1.02393
5760+
$1.0