PDP SEO Portlet

1820-28-A3

Circuit Protection Misc Signal and Dataline Protector

Manufacturer:Bourns
Avnet Manufacturer Part #: 1820-28-A3
Secondary Manufacturer Part#: 34C6293
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 1800 Series Signal and Dataline Protectors are designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Their extremely fast response and low clamping voltages make them particularly suitable for the protection of signal and data lines associated with computer, data communication, instrumentation, broadcasting and industrial controls. They may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 20 mA and 50 mA instrumentation loops. The Model 1800 Series Signal and Dataline Protectors are fast, rugged and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges.

  • Low peak clamping voltage even during severe current surges
  • Ability to repeatedly protect against surge currents in excess of 10,000 amperes
  • Convenient mounting and grounding to any flat surface or to Din 1 (TS-32) or DIN-3 (TS-35) rail
  • Cable shields are passed through and may be either grounded or not grounded at the protector
  • Vibration-proof screw-type clamp terminals
  • Flame-resistant epoxy-filled housing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$143.62
5+
$134.19
10+
$124.75
25+
$120.04
50+
$117.46
100+
$114.87