PDP SEO Portlet

1530-1D-W

Surge Arrestor PoE Surge Protector 1A DIN Rail

Manufacturer:Bourns
Avnet Manufacturer Part #: 1530-1D-W
Secondary Manufacturer Part#: 1530-1D-W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 1530-1 Series Commercial PoE Ethernet Surge Protectors incorporate state-of-the-art gas discharge tube and surge limiting technologies to provide the highest protection level. The Model 1530-1 Series is designed to meet applicable Telcordia GR-1089 Level 1 and Level 2 Surge and AC Power Fault specifications on the data signal line while allowing operations up to 35 watts (employing both Mode A and B combination) at 57 volts. The Model 1530-1 Series enclosure is flame retardant and manufactured with a high impact resistant plastic.

  • GDT-TBU High-Speed Protector technology
  • Low impulse voltage let-through
  • Low impulse current let-through
  • High surge current rating
  • 10/100/1000 Mbps data compatibility
  • Transparent to Mode A or Mode B
  • Compatible with Class 4 power levels

Technical Attributes

Find Similar Parts

Description Value
DIN Rail
1 A
107 mm
65.1 mm
PoE Surge Protector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$131.94444
20+
$128.25705
40+
$124.91782
80+
$121.59222
160+
$119.2366