PDP SEO Portlet

1130-1R0M-RC

Ind High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 21A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 1130-1R0M-RC
Secondary Manufacturer Part#: 1130-1R0M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI5V330 is a true bidirectional Quad2-channel multiplexer/demultiplexer recommended for both RGBand composite video switching applications. The video switch canbe driven from a current output RAMDAC or voltage output compositevideo source.Low On-Resistance and wide bandwidth make it ideal for video andother applications. Also this device has exceptionally high currentcapability which is far greater than most analog switches offeredtoday. A single 5V supply is all that is required for operation.The PI5V330 offers a high-performance, low-cost solution toswitch between video sources. The application section describes thePI5V330 replacing the HC4053 multiplier and buffer/amplifier

  • Very high current capacity
  • Low DCR
  • Epoxy coated ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Self-leaded
  • Fixed lead spacing
  • Center hole for mechanical mounting
  • Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover; 1000 Vrms terminal to core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:212  Mult:106  
USD $:
212+
$6.09722
424+
$5.92603
636+
$5.77252
1060+
$5.61884
2120+
$5.4875