1130-101K-RC
Power Inductor, 100 uH, 9 A, 9 A, 34 Milliohm, ± 10%
- RoHS 10 Compliant
- Tariff Charges
The PI5V330 is a true bidirectional Quad2-channel multiplexer/demultiplexer recommended for both RGBand composite video switching applications. The video switch canbe driven from a current output RAMDAC or voltage output compositevideo source.Low On-Resistance and wide bandwidth make it ideal for video andother applications. Also this device has exceptionally high currentcapability which is far greater than most analog switches offeredtoday. A single 5V supply is all that is required for operation.The PI5V330 offers a high-performance, low-cost solution toswitch between video sources. The application section describes thePI5V330 replacing the HC4053 multiplier and buffer/amplifier
- Very high current capacity
- Low DCR
- Epoxy coated ferrite bobbin core
- VW-1 rated shrink tubing to cover winding
- Self-leaded
- Fixed lead spacing
- Center hole for mechanical mounting
- Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover; 1000 Vrms terminal to core
- Operating temperature -55 to +105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 mOhm | ||
| 100 uH | ||
| 10 | ||
| Unshielded | ||
| 1130 Series | ||
| 9 A | ||
| 9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |