PDP SEO Portlet

1120-3R3M-RC

Ind High Current RF Choke Bobbin Core 3.3uH 20% 1KHz Ferrite 11.4A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 1120-3R3M-RC
Secondary Manufacturer Part#: 1120-3R3M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high current capacity
  • Low DCR
  • Epoxy coated ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Self-leaded
  • Fixed lead spacing
  • Center hole for mechanical mounting
  • Dielectric withstanding voltage
    • 2500 Vrms terminal to shrink tube cover
    • 1000 Vrms terminal to core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:206  Mult:206  
USD $:
206+
$5.65278
412+
$5.54215
824+
$5.5143
1648+
$5.48645
3296+
$5.4586