PDP SEO Portlet

1120-101K-RC

Power Inductor, 100 uH, 4 A, 4 A, 80 Milliohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 1120-101K-RC
Secondary Manufacturer Part#: 1120-101K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high current capacity
  • Low DCR
  • Epoxy coated ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Self-leaded
  • Fixed lead spacing
  • Center hole for mechanical mounting
  • Dielectric withstanding voltage
    • 2500 Vrms terminal to shrink tube cover
    • 1000 Vrms terminal to core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
80 mOhm
100 uH
10
Unshielded
1120 Series
4 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:206  Mult:1  
USD $:
206+
$4.91667
412+
$4.77862
824+
$4.65483
1648+
$4.53091
3296+
$4.425