PDP SEO Portlet

1110-1R5M-RC

Ind High Current RF Choke Bobbin Core 1.5uH 20% 1KHz Ferrite 9A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 1110-1R5M-RC
Secondary Manufacturer Part#: 1110-1R5M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high current capacity
  • Low DCR
  • Epoxy coated ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Self-leaded
  • Fixed lead spacing
  • Center hole for mechanical mounting
  • Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover; 1000 Vrms terminal to core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:298  Mult:298  
USD $:
298+
$5.31944
596+
$5.17078
1192+
$5.03616
2384+
$4.90209
4768+
$4.7875