PDP SEO Portlet

NIT8MQ_SOM_2R16E

Manufacturer:Boundary Devices
Avnet Manufacturer Part #: NIT8MQ_SOM_2R16E
Secondary Manufacturer Part#: NIT8MQ_SOM_2R16E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 GB
ARM
1 mic
1 Headphone-out
Edge Connector
One 10/100/1000
3
4
1
4
GC7000Lite
eMMC
0 to 70 °C
Android|Linux
2x PCIex1
ARM Cortex-M4|ARM Cortex A53
NXP
67.6 x 48.4 mm
4 USB3.0
1 HDMI
1 HDMI
Bluetooth 4.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: