PDP SEO Portlet

NIT8MQ_MINI_SOM_2R8E_I

Manufacturer:Boundary Devices
Avnet Manufacturer Part #: NIT8MQ_MINI_SOM_2R8E_I
Secondary Manufacturer Part#: NIT8MQ_MINI_SOM_2R8E_I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 GB
ARM
1 Mic
1 Headphone-out
Edge Connector
One 10/100/1000
3
1
4
1
4
2 GB
NXP 2D|NXP 3D
eMMC
0 to 70 °C
1x PCIex1
V2
i.MX8M Mini ARM Cortex-A53|i.MX8M Mini ARM Cortex-M4F
NXP
69.6 x 40 mm
2 USB2.0
1 MIPI-CSI
1 MIPI-DSI
802.11ac|Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: