NIT6S_SOM
Nitrogen6X COM/SOM Module Single Core 2MB SPI Flash i.MX6D ARM Cortex-A9 4GB eMMC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MB | ||
| 4 GB | ||
| ARM | ||
| 1 Mic | ||
| 1 Headphone-out | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| 3 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 5 | ||
| 1 GB | ||
| Vivante GC2000 2D and 3D | ||
| SPI Flash | ||
| 0 to 70 °C | ||
| Android|Linux|QNX|WindowsCE | ||
| 1x PCIex1 | ||
| V2 | ||
| i.MX6D ARM Cortex-A9 | ||
| NXP | ||
| 57 x 63.5 mm | ||
| 1 SATA2.0 | ||
| eMMC | ||
| Watchdog | ||
| 1 USB2.0 Host|1 USB2.0 OTG | ||
| 1 HDMI|1 MIPI-CSI | ||
| 1 DisplayPort|1 HDMI|1 24-bit LVDS | ||
| Bluetooth|WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8471500150 |