NIT6Q_SOMI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MB | ||
| ARM | ||
| 1 Mic | ||
| 1 line-out | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| 3 | ||
| 3 | ||
| 1 | ||
| 4 | ||
| 2 | ||
| 5 | ||
| 1 Gbit | ||
| Vivante GC2000 2D, 3D | ||
| Serial NOR Flash | ||
| -40 to 85 °C | ||
| Android|Buildroot|Ubuntu|Windows CE|Yocto | ||
| 1x PCIex1 | ||
| V2 | ||
| i.MX6 ARM Cortex A9 | ||
| NXP | ||
| 57 x 63.5 mm | ||
| 1 USB2.0 Host|1 USB2.0 OTG | ||
| 1 Parallel|1 MIPI | ||
| 1 HDMI, 1 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8471500150 |