PDP SEO Portlet

MISC

MAC/PHY Single 1000Gbps 40-Pin QFN EP Tray

Manufacturer:Boundary Devices
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: MISC
Secondary Manufacturer Part#: MISC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
1000 Gbps
Surface Mount
1
1
113.7 mA
1.04 to 1.17|3.14 to 3.47 V
-40 to 85 °C
No
40QFN EP
Yes
40
5 x 5 x 0.73 mm
Industrial
10BASE-Te|100BASE-TX|1000 Base-X|IEEE 802.3
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: