YS12S16-0G
Click image to enlarge
Manufacturer:BEL
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: YS12S16-0G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 752.5 mV | ||
| 88 W | ||
| SMD Open Frame | ||
| Programmable | ||
| 9.6 V | ||
| 14 V | ||
| 16 A | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109060 |