PDP SEO Portlet

YNV12T05G

Non Isolated Board Mount DC/DC Converter, SIP, 27.5 W, 752.5 mV, 5.5 V, 5 A, 9.6 V, 14 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: YNV12T05G
Secondary Manufacturer Part#: YNV12T05-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YNV12T05 non-isolated DC-DC converters deliver up to 5 A of output current in an industry-standard through-hole (SIP) package. The YNV12T05 converters operate from a 9.6 VDC–14 VDC input. These converters are ideal choices for Intermediate Bus Architectures where Point-of-Load power delivery is generally a requirement. They provide a resistor-programmable regulated output voltage of 0.7525 to 5.5 VDC. The YNV12T05 converters provide exceptional thermal performance, even in high temperature environments with minimal airflow. This is accomplished through the use of circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management, and a very sleek body profile. The sleek body profile and the preclusion of heat sinks minimize impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of 100% automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.

  • RoHS lead-free solder and lead-solder-exempted products are available
  • Delivers up to 5 A (27.5 W)
  • Industry-standard footprint and pinout
  • Single-in-Line (SIP) Package:
    • 0.90” x 0.44” x 0.213”
    • 22.86 mm x 11.16 mm x 5.41 mm
  • Weight: 0.07 oz [2.00 g]
  • Synchronous Buck Converter Topology
  • Start-up into pre-biased output
  • No minimum load required
  • Operating ambient temperature: -40°C to 85°C
  • Remote ON/OFF
  • Fixed-frequency operation
  • Auto-reset output overcurrent protection
  • Auto-reset overtemperature protection
  • High reliability, MTBF approx. 71.8 million hours
  • All materials meet UL94, V-0 flammability rating
  • Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950-1 and IEC60950-1

Technical Attributes

Find Similar Parts

Description Value
Programmable
SIP
14 V
9.6 V
-40 to 85 °C
5 A
5 A
27.5 W
0.7525 to 5.5 V
5.5 V
752.5 mV
Industrial & ITE
22.86 mm
22.86 x 5.41 x 10.16 mm
11.16 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:720  Mult:180  
USD $:
720+
$26.95
1440+
$25.9
2880+
$24.85
5760+
$23.8
11520+
$23.3625