YNV05T06-G
Non Isolated Board Mount DC/DC Converter, SIP, 21.7 W, 752.5 mV, 3.63 V, 6 A, 3 V, 5.5 V
- RoHS 10 Compliant
- Tariff Charges
The YNV05T06 non-isolated DC-DC converter delivers up to 6A of output current in an industry-standard through-hole (SIP) package. Operating from a 3.0 – 5.5 V input, these converters are ideal choices for Intermediate Bus Architectures where point of load power delivery is preferred. It provides an extremely tight regulated programmable output voltage of 0.7525 V to 3.63 V. The YNV05T06 converter provides exceptional thermal performance, even in high temperature environments with minimal airflow. This is accomplished through the use of patent pending circuits, packaging, and processing techniques to achieve ultra-high efficiency and excellent thermal management. The preclusion of heat sinks minimizes impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of 100% automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.
- RoHS lead-free solder and lead-solder-exempted products are available
- Delivers up to 6 A (21.7 W)
- No derating up to 70°C ambient
- Industry-standard footprint and pinout
- Single-in-Line (SIP) Package: 0.90” x 0.44” x 0.213” (22.86 x 11.16 x 5.41 mm)
- Weight: 0.08 oz [2.22 g]
- Synchronous Buck Converter topology
- Start-up into pre-biased output
- No minimum load required
- Programmable output voltage via external resistor
- Remote ON/OFF
- Fixed-frequency operation
- Auto-reset output overcurrent protection
- Auto-reset overtemperature protection
- Operating ambient temperature: -40°C to 85°C
- High reliability, MTBF = TBD million hours
- All materials meet UL94, V-0 flammability rating
- Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950-1 and IEC60950-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable | ||
| SIP | ||
| 5.5 V | ||
| 3 V | ||
| -40 to 85 °C | ||
| 6 A | ||
| 6 A | ||
| 21.7 W | ||
| 0.7525 to 3.63 V | ||
| 3.63 V | ||
| 752.5 mV | ||
| Industrial & ITE | ||
| 22.86 mm | ||
| 22.86 x 10.16 x 5.41 mm | ||
| 11.16 mm | ||
| 6.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |