PDP SEO Portlet

YM05S05G

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 18 W, 752.5 mV, 3.63 V, 5 A, 3 V, 5.5 V, Programmable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: YM05S05G
Secondary Manufacturer Part#: YM05S05-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YM05 nonisolated dc-dc converters deliver up to 5 A of output current in an industry-standard surface-mount package. Operating from a 3.0 – 5.5 V input, these converters are ideal choices for Intermediate Bus Architectures where Point-of-Load (POL) power delivery is generally a requirement. They provide an extremely tight regulated programmable output voltage from 0.7525 V to 3.63 V. The Y-Series of converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. No derating is required up to 85 C, even without airflow at natural convection. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management and a very low-body profile. The low-body profile and the preclusion of heat sinks minimize impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of 100% automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.

  • RoHS lead free and lead-solder-exempted products are available
  • Delivers up to 5 A
  • No derating up to 85 ?C
  • Surface-Mount package
  • Industry-standard footprint and pinout
  • Small size and low profile:
    • 0.80” x 0.45” x 0.247”
    • 20.32 mm x 11.43 mm x 6.27 mm
  • Weight: 0.08 oz [2.22 g]
  • Coplanarity less than 0.003”, maximum
  • Synchronous Buck Converter topology
  • Start up into pre-biased output
  • No minimum load required
  • Programmable output voltage via external resistor
  • Operating ambient temperature: -40°C to 85°C
  • Remote ON/OFF
  • Fixed frequency operation
  • Auto-reset output over-current protection
  • Auto-reset over-temperature protection
  • High reliability, MTBF approx. 69 Million Hours calculated per Telcordia TR-332, Method I Case 1
  • All materials meet UL94, V-0 flammability rating
  • UL60950 recognition in U.S. & Canada, and DEMKO

Technical Attributes

Find Similar Parts

Description Value
Programmable
SMD Open Frame
5.5 V
3 V
-40 to 85 °C
5 A
5 A
18 W
0.7525 to 3.63 V
3.63 V
752.5 mV
Industrial & ITE
20.32 mm
20.32 x 11.43 x 6.27 mm
6.27 mm
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$16.46914
1600+
$15.82749
3200+
$15.18584
6400+
$14.54418
12800+
$14.27682