PDP SEO Portlet

XRCM60-12

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: XRCM60-12
Secondary Manufacturer Part#: XRCM60-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
fixed
Enclosed
137.5 V
16.8 V
1
5 A
60 W
Regulated
12 V
Railway
172 mm
32 mm
50 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$207.14286
48+
$195.94595
96+
$190.78947
192+
$185.89744
384+
$181.25